
160913-1 | |
|---|---|
DigiKey Part Number | 17-160913-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160913-1 |
Description | FF 250 REC 2.5-4.0MM2 BR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160913-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.756" (19.20mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 11-13 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.130" ~ 0.177" (3.30mm ~ 4.50mm) |
Tab Thickness 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 000 | € 0,05550 | € 5 827,50 |
| Unit Price without VAT: | € 0,05550 |
|---|---|
| Unit Price with VAT: | € 0,06771 |

