
1586377-1 | |
|---|---|
DigiKey Part Number | A112431-ND |
Manufacturer | |
Manufacturer Product Number | 1586377-1 |
Description | CONN PLUG HSG 3POS UNIV MNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586377-1 Models |
Category | Number of Positions |
Mfr | Color Natural |
Series | Insulation Material Polyamide (PA), Nylon |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Note Contacts Sold Separately |
Connector Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | € 0,25308 | € 1 316,02 |
| Unit Price without VAT: | € 0,25308 |
|---|---|
| Unit Price with VAT: | € 0,30876 |

