1546693-1

DigiKey Part Number
1546693-1-ND
Manufacturer
Manufacturer Product Number
1546693-1
Description
INTERFACE MOD DSUB MALE 9POS
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
9
Features
-
Voltage - Rated
-
Operating Temperature
120°C
Length
1.500" (38.10mm)
Width
2.800" (71.12mm)
Wire Gauge
12-22 AWG
Base Product Number