
1546415-1 | |
|---|---|
DigiKey Part Number | A30689-ND |
Manufacturer | |
Manufacturer Product Number | 1546415-1 |
Description | CONN MOD COUPLER 6P6C TO 6P6C |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Cat5e Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Front Side Nut |
Part Status Obsolete | Ratings Cat5e |
Convert From (Adapter End) Jack, 6p6c (RJ11) | Shielding Unshielded |
Convert To (Adapter End) Jack, 6p6c (RJ11) | Shell Material, Finish Plastic |
Type Coupler | Operating Temperature -20°C ~ 80°C |
Features Circular Threaded Coupling | Base Product Number |
Ingress Protection IP67 - Dust Tight, Waterproof |

