
1544455-1 | |
|---|---|
DigiKey Part Number | 1544455-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544455-1 |
Description | CONN QC RCPT 12-17AWG 0.315 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 0.315" (8.00mm) Quick Connect Female 12-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544455-1 Models |
Category | Length - Overall 1.063" (27.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-17 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.315" (8.00mm) | Insulation Diameter 0.085" ~ 0.136" (2.16mm ~ 3.45mm) |
Tab Thickness 0.039" (0.99mm) | Base Product Number |
Tab Length 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 000 | € 0,59666 | € 64 439,28 |
| Unit Price without VAT: | € 0,59666 |
|---|---|
| Unit Price with VAT: | € 0,72793 |

