Parametric Equivalent

151758 | |
|---|---|
DigiKey Part Number | 151758-ND |
Manufacturer | |
Manufacturer Product Number | 151758 |
Description | 16-14 PIDG R 4BA BLACK EXP.173 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.813" (20.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-342143-1 | TE Connectivity AMP Connectors | 29 163 | A135580CT-ND | € 0,59000 | Parametric Equivalent |
| 342143-1 | TE Connectivity AMP Connectors | 3 399 | A122611-ND | € 0,44000 | Parametric Equivalent |
| 1377173-4 | WEE | 3 410 | 5831-1377173-4-ND | € 0,33996 | Parametric Equivalent |
| 3240023 | Phoenix Contact | 1 168 | 277-11123-ND | € 0,72000 | Parametric Equivalent |
| 3241207 | Phoenix Contact | 1 654 | 3241207-ND | € 1,09000 | Parametric Equivalent |






