
1438889-1 | |
|---|---|
DigiKey Part Number | 1438889-1-ND |
Manufacturer | |
Manufacturer Product Number | 1438889-1 |
Description | CONN HOUSING FOR SMB JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 1438889-1 Models |
Category | For Use With/Related Products SMB Jacks |
Manufacturer TE Connectivity AMP Connectors | Body Material Zinc |
Packaging Bulk | Body Finish Tin |
Part Status Active | Color Silver |
Connector Style SMB | Base Product Number |
Accessory Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,77616 | € 7 761,60 |
| Unit Price without VAT: | € 0,77616 |
|---|---|
| Unit Price with VAT: | € 0,94692 |

