Similar

1408393-1 | |
|---|---|
DigiKey Part Number | A112140-ND |
Manufacturer | |
Manufacturer Product Number | 1408393-1 |
Description | COAX ADAPT SMA TO QMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To QMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1408393-1 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Obsolete | Frequency - Max 6 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) QMA Plug, Male Pin | Mating Cycles 100 |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R191910000 | Radiall USA, Inc. | 0 | 2201-R191910000-ND | € 135,43900 | Similar |


