1393757-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 5 776
Unit Price: € 3,88000
Datasheet
Image for 1393757-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393757-6

DigiKey Part Number
1393757-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1393757-6
Description
CONN MMCX JACK STR 50 OHM SMD
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Fastening Type
Snap-On
Packaging
Tape & Reel (TR)
Frequency - Max
6 GHz
Part Status
Obsolete
Number of Ports
1
Connector Style
Operating Temperature
-55°C ~ 155°C
Connector Type
Jack, Female Socket
Voltage Rating
170 V
Contact Termination
Solder
Mating Cycles
500
Shield Termination
Solder
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-1460820-1TE Connectivity AMP Connectors5 77617-6-1460820-1CT-ND€ 3,88000Direct
Obsolete
This product is no longer manufactured. View Substitutes