



1393481-5 | |
|---|---|
DigiKey Part Number | A104939-ND |
Manufacturer | |
Manufacturer Product Number | 1393481-5 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1393481-5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 2.2A |
Connector Style | Backset Spacing 0.371" (9.43mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661237803 | HARTING | 31 | 1195-7843-ND | € 7,53000 | Similar |
| 09661626813 | HARTING | 90 | 1195-2531-ND | € 6,41000 | Similar |
| 09661627813 | HARTING | 0 | 1195-7858-ND | € 6,21000 | Similar |
| 09661636813 | HARTING | 81 | 1195-7106-ND | € 6,36000 | Similar |
| 09661637813 | HARTING | 34 | 1195-7863-ND | € 6,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,98000 | € 8,98 |
| Unit Price without VAT: | € 8,98000 |
|---|---|
| Unit Price with VAT: | € 10,95560 |




