Parametric Equivalent

1379674-4 | |
|---|---|
DigiKey Part Number | 17-1379674-4-ND |
Manufacturer | |
Manufacturer Product Number | 1379674-4 |
Description | 4W TAB HSG CODING 4 GREEN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Male Insert Green 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379674-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.087" (2.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1379674-1 | TE Connectivity AMP Connectors | 0 | 17-1-1379674-1-ND | € 0,35828 | Parametric Equivalent |
| 1379674-3 | TE Connectivity AMP Connectors | 0 | 17-1379674-3-ND | € 0,30478 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 200 | € 0,30478 | € 3 413,54 |
| Unit Price without VAT: | € 0,30478 |
|---|---|
| Unit Price with VAT: | € 0,37183 |



