1364306-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 26,75704
Datasheet
Image for 1364306-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1364306-1

DigiKey Part Number
1364306-1-ND
Manufacturer
Manufacturer Product Number
1364306-1
Description
CONN STCK RCPT 68/68P R/A SOLDER
Customer Reference
Detailed Description
68, 68 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.6)
Part Status
Obsolete
Features
Board Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Stacked, 2 Receptacles
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
68, 68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6364306-1TE Connectivity AMP Connectors06364306-1-ND€ 26,75704Direct
Obsolete
This product is no longer manufactured. View Substitutes