
134480-1 | |
|---|---|
DigiKey Part Number | 134480-1-ND |
Manufacturer | |
Manufacturer Product Number | 134480-1 |
Description | CONN TWINAX PLUG STR |
Customer Reference | |
Detailed Description | Twinaxial Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group Belden 9207 |
Packaging Bag | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Includes 7 pcs - 1 Connector, 2 Contacts, 1 Ferrule, 1 Housing, 1 Insulator, 1 Nut |
Connector Type Plug, Male Pin | Base Product Number |
Impedance Non-Constant |

