
134287-1 | |
|---|---|
DigiKey Part Number | 134287-1-ND |
Manufacturer | |
Manufacturer Product Number | 134287-1 |
Description | CONN BNC PLUG STR CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Shield Termination Crimp |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Mating Cycles 500 |
Contact Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 93,70770 | € 9 370,77 |
| Unit Price without VAT: | € 93,70770 |
|---|---|
| Unit Price with VAT: | € 114,32339 |

