
1318578-1 | |
|---|---|
DigiKey Part Number | A29816-ND |
Manufacturer | |
Manufacturer Product Number | 1318578-1 |
Description | CONN PLUG HSG 50POS 2.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318578-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.148" (3.75mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,06000 | € 12,06 |
| 10 | € 10,24700 | € 102,47 |
| 48 | € 9,17292 | € 440,30 |
| 96 | € 8,73521 | € 838,58 |
| 144 | € 8,48889 | € 1 222,40 |
| 288 | € 8,08403 | € 2 328,20 |
| 528 | € 7,74598 | € 4 089,88 |
| 1 008 | € 7,40096 | € 7 460,17 |
| Unit Price without VAT: | € 12,06000 |
|---|---|
| Unit Price with VAT: | € 14,71320 |




