Similar

1274710-1 | |
|---|---|
DigiKey Part Number | 1274710-1-ND |
Manufacturer | |
Manufacturer Product Number | 1274710-1 |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-402 |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-799-16 | Amphenol RF | 93 | ARF1891-ND | € 26,71000 | Similar |


