2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103250-8

DigiKey Part Number
2266-1103250-8-ND
Manufacturer
Manufacturer Product Number
1103250-8
Description
FRAME FIXED SZ3 FOR 2MOD
Customer Reference
Detailed Description
2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 3
Datasheet
 Datasheet
EDA/CAD Models
1103250-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female/Male
Manufacturer
TE Connectivity AMP Connectors
Size
3
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Box
Material
Zinc
Part Status
Active
Includes
6 pcs - 1 Frame, 5 Screws
Number of Modules
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 454
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.