1052634-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 154
Unit Price: € 13,64000
Datasheet

Similar


Taoglas Limited
In Stock: 207
Unit Price: € 3,05000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052634-1

DigiKey Part Number
A144875-ND
Manufacturer
Manufacturer Product Number
1052634-1
Description
CONN SMA RCPT STR 50OHM COMPRESS
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
1052634-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Features
EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin
Part Status
Obsolete
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Stainless Steel
Contact Termination
Compression
Center Contact Plating
Gold
Shield Termination
Screw
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
142-1701-626Cinch Connectivity Solutions Johnson154J565-ND€ 13,64000Similar
PCB.SMAFST.2H.B.HTTaoglas Limited207931-1179-ND€ 3,05000Similar
Obsolete
This product is no longer manufactured. View Substitutes