
1-968037-4 | |
|---|---|
DigiKey Part Number | 1-968037-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-968037-4 |
Description | CONN SOCKET 11-13AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 11-13 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-968037-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 11-13 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | € 0,47036 | € 42 332,40 |
| Unit Price without VAT: | € 0,47036 |
|---|---|
| Unit Price with VAT: | € 0,57384 |

