Similar
Similar
Similar
Similar



1-86479-7 | |
|---|---|
DigiKey Part Number | 1-86479-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-86479-7 |
Description | CONN HEADER R/A 22POS 2.54MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-86479-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68022-422 | Amphenol CS (FCI) | 0 | 68022-422-ND | € 0,63273 | Similar |
| 929745-01-11-EU | 3M | 0 | 3M156382-22-ND | € 3,77000 | Similar |
| 929745-01-11-I | 3M | 0 | 3M156384-22-ND | € 6,01000 | Similar |
| 929745-02-11-EU | 3M | 0 | 3M156383-22-ND | € 3,77000 | Similar |
| 929745-02-11-I | 3M | 0 | 3M156385-22-ND | € 6,01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 10,11043 | € 3 033,13 |
| Unit Price without VAT: | € 10,11043 |
|---|---|
| Unit Price with VAT: | € 12,33472 |




