Similar
Similar



1-826631-2 | |
|---|---|
DigiKey Part Number | 1-826631-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-826631-2 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-826631-2 Models |
Category | Contact Length - Mating 0.264" (6.70mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.120" (3.05mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901210772 | Molex | 2 042 | WM8118-ND | € 1,80000 | Similar |
| 929835-01-12-RK | 3M | 354 | 3M156872-12-ND | € 0,86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 1,22792 | € 5 894,02 |
| Unit Price without VAT: | € 1,22792 |
|---|---|
| Unit Price with VAT: | € 1,49806 |



