Similar

1-796409-2 | |
|---|---|
DigiKey Part Number | 1-796409-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-796409-2 |
Description | CONN RCPT FMALE 37POS GOLD SLDR |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Thermoplastic |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Voltage Rating 250VAC/DC |
Shell Size - Insert 23-37 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796409-1 | TE Connectivity AMP Connectors | 19 | A114984-ND | € 110,32000 | Similar |








