
1-776280-2 | |
|---|---|
DigiKey Part Number | A128221-ND |
Manufacturer | |
Manufacturer Product Number | 1-776280-2 |
Description | CONN HEADER R/A 8POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 8 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-776280-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold-Palladium |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Guide, Sealed |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 3 | Insulation Color Natural |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,56000 | € 10,56 |
| 36 | € 8,19222 | € 294,92 |
| 108 | € 7,58130 | € 818,78 |
| 504 | € 6,80099 | € 3 427,70 |
| 1 008 | € 6,47680 | € 6 528,61 |
| Unit Price without VAT: | € 10,56000 |
|---|---|
| Unit Price with VAT: | € 12,88320 |

