Direct

1-641437-5 | |
|---|---|
DigiKey Part Number | 1-641437-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-641437-5 |
Description | CONN PLUG 15P IDC 22AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 15 Position Rectangular Plug Connector IDC Tin-Lead 22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bag | Wire Gauge 22 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Plug | Contact Finish Tin-Lead |
Contact Type Male Pin | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 15 | Color Red |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-641437-5 | TE Connectivity AMP Connectors | 0 | 4-641437-5-ND | € 1,36170 | Direct |









