
1-608017-4 | |
|---|---|
DigiKey Part Number | 1-608017-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-608017-4 |
Description | CONN HEADER VERT 36POS 4.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.165" (4.20mm) |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Contact Length - Post 0.150" (3.81mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions | Insulation Color Red |
Number of Rows 4 | Current Rating (Amps) 6A |
Row Spacing - Mating | Voltage Rating 250VAC |
Number of Positions Loaded All | Applications General Purpose |
Style | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 34,94588 | € 27 956,70 |
| Unit Price without VAT: | € 34,94588 |
|---|---|
| Unit Price with VAT: | € 42,63397 |

