
1-5111595-6 | |
|---|---|
DigiKey Part Number | 1-5111595-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-5111595-6 |
Description | CONN IDC 100POS VERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Ribbon Cable Connector Black IDC 30-32 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-5111595-6 Models |
Category | Row Spacing 0.075" (1.91mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 30-32 AWG |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable | Contact Finish Tin |
Number of Positions 100 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.025" (0.64mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 616 | € 11,17604 | € 6 884,44 |
| Unit Price without VAT: | € 11,17604 |
|---|---|
| Unit Price with VAT: | € 13,63477 |

