Parametric Equivalent
Parametric Equivalent



1-2308342-8 | |
|---|---|
DigiKey Part Number | A125284-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308342-8 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45°, 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws M3 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2308342-4 | TE Connectivity AMP Connectors | 0 | A125363-ND | € 59,25000 | Parametric Equivalent |
| 1-2308342-6 | TE Connectivity AMP Connectors | 1 | A125283-ND | € 59,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 59,25000 | € 59,25 |
| 10 | € 50,36200 | € 503,62 |
| 25 | € 47,21040 | € 1 180,26 |
| 50 | € 44,95920 | € 2 247,96 |
| 100 | € 42,81590 | € 4 281,59 |
| Unit Price without VAT: | € 59,25000 |
|---|---|
| Unit Price with VAT: | € 72,28500 |



