
1-2103177-4 | |
|---|---|
DigiKey Part Number | 1-2103177-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2103177-4 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2103177-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.409" (10.40mm) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,37000 | € 17,37 |
| 10 | € 14,76400 | € 147,64 |
| 25 | € 13,83880 | € 345,97 |
| 50 | € 13,17840 | € 658,92 |
| 100 | € 12,54970 | € 1 254,97 |
| 250 | € 11,76476 | € 2 941,19 |
| 500 | € 11,20394 | € 5 601,97 |
| Unit Price without VAT: | € 17,37000 |
|---|---|
| Unit Price with VAT: | € 21,19140 |

