Similar

1-2040343-2 | |
|---|---|
DigiKey Part Number | 1-2040343-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2040343-2 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Cutout, Surface Mount; Through Hole |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal, Mid Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB - micro B | Current Rating (Amps) 0.5A, 1A, 1.8A |
Number of Contacts 5 | Voltage - Rated 30V |
Gender Receptacle | Mating Cycles 10000 |
Specifications USB 2.0 | Base Product Number |
Mounting Type Board Cutout, Surface Mount; Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR-B-S-RA-SMT-EH4B-T/R | Adam Tech | 4 437 | 2057-MCR-B-S-RA-SMT-EH4B-T/RCT-ND | € 0,55000 | Similar |


