Image for 1-1102291-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102291-2

DigiKey Part Number
1-1102291-2-ND
Manufacturer
Manufacturer Product Number
1-1102291-2
Description
CONN BASE BOTTOM ENTRY SZ8
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant
EDA/CAD Models
1-1102291-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
5.512" L x 1.713" W x 1.122" H (140.00mm x 43.50mm x 28.50mm)
Series
Housing Color
Gray
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Obsolete
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Base Product Number
Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.