
SSB22G | |
|---|---|
DigiKey Part Number | SSB22G-ND |
Manufacturer | |
Manufacturer Product Number | SSB22G |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 3.50mm |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Shorting (MBB) | Operating Temperature -20°C ~ 85°C |
Switch Function On-On | Actuator Material Polyoxymethylene (Acetal) (POM) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.00mm |
Voltage Rating - AC 20 V | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 250gf |
Actuator Type Standard | Base Product Number |

