



FCA-210-0914M | |
|---|---|
DigiKey Part Number | FCA-210-0914M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-0914M |
Description | RELAY GEN PURPOSE DPDT 10A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Seal Rating Sealed - Hermetically |
Series | Operating Temperature -70°C ~ 125°C |
Packaging Bulk | Contact Material Silver Cadmium Oxide (AgCdO) |
Part Status Active | Relay Type |
Contact Form DPDT (2 Form C) | Base Product Number |
Contact Rating (Current) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 214,45476 | € 4 503,55 |
| Unit Price without VAT: | € 214,45476 |
|---|---|
| Unit Price with VAT: | € 261,63481 |

