Image for 0024K1811-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0024K1811-0

DigiKey Part Number
844-0024K1811-0-ND
Manufacturer
Manufacturer Product Number
0024K1811-0
Description
0024K1811-0
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 100 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.157" (3.99mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Shield Type
Braid
Packaging
Bulk
Impedance
100 Ohms
Part Status
Active
Conductor Material
Copper, Tinned
Cable Type
Twinaxial
Dielectric Material
Rayfoam® L
Wire Gauge
24 AWG
Dielectric Diameter
0.055" (1.40mm)
Conductor Strand
Solid
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
VoP, Velocity of Propagation
79.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€ 4,75936€ 23 796,80
Unit Price without VAT:€ 4,75936
Unit Price with VAT:€ 5,80642