WCT38466-N0E0SST101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 10
Unit Price: € 20,43000
Datasheet
1 Coil, 2 Layer 10.6µH Wireless Charging Coil Transmitter 149mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCT38466-N0E0SST101

DigiKey Part Number
445-WCT38466-N0E0SST101-ND
Manufacturer
Manufacturer Product Number
WCT38466-N0E0SST101
Description
PATTERNED TX COIL FOR WPT
Customer Reference
Detailed Description
1 Coil, 2 Layer 10.6µH Wireless Charging Coil Transmitter 149mOhm Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
1 Coil, 2 Layer
Manufacturer
TDK
Inductance
10.6µH
Series
Tolerance
±0.5µH
Packaging
Tray
DC Resistance (DCR)
149mOhm Max
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Function
Transmitter
Size / Dimension
3.35" L x 2.64" W x 0.03" H (85.1mm x 67.0mm x 0.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
760308141Würth Elektronik10732-5674-ND€ 20,43000Similar
Obsolete
This product is no longer manufactured. View Substitutes