
SPM10065VT-1R0M-D | |
|---|---|
DigiKey Part Number | 445-181617-2-ND - Tape & Reel (TR) 445-181617-1-ND - Cut Tape (CT) 445-181617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VT-1R0M-D |
Description | FIXED IND 1UH 22.9A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 22.9 A 2.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VT-1R0M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1006 |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 27.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,86300 | € 8,63 |
| 100 | € 0,71030 | € 71,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60772 | € 303,86 |
| 1 000 | € 0,57306 | € 573,06 |
| 1 500 | € 0,55374 | € 830,61 |
| 2 500 | € 0,53033 | € 1 325,82 |
| 3 500 | € 0,51547 | € 1 804,14 |
| 5 000 | € 0,50019 | € 2 500,95 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |


