
MLF1608E6R8KTD25 | |
|---|---|
DigiKey Part Number | 445-173924-2-ND - Tape & Reel (TR) 445-173924-1-ND - Cut Tape (CT) 445-173924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608E6R8KTD25 |
Description | FIXED IND 6.8UH 15MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 15 mA 1.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608E6R8KTD25 Models |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 35 @ 4MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 4 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12200 | € 1,22 |
| 25 | € 0,11240 | € 2,81 |
| 50 | € 0,10620 | € 5,31 |
| 100 | € 0,10020 | € 10,02 |
| 250 | € 0,09268 | € 23,17 |
| 500 | € 0,08736 | € 43,68 |
| 1 000 | € 0,08236 | € 82,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07113 | € 284,52 |
| 8 000 | € 0,06707 | € 536,56 |
| 12 000 | € 0,06480 | € 777,60 |
| 20 000 | € 0,06206 | € 1 241,20 |
| 28 000 | € 0,06032 | € 1 688,96 |
| 40 000 | € 0,05853 | € 2 341,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

