
MHQ0603P1N0BTD25 | |
|---|---|
DigiKey Part Number | 445-180004-2-ND - Tape & Reel (TR) 445-180004-1-ND - Cut Tape (CT) 445-180004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N0BTD25 |
Description | FIXED IND 1NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N0BTD25 Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Frequency - Self Resonant 10GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,28900 | € 2,89 |
| 25 | € 0,26720 | € 6,68 |
| 50 | € 0,25200 | € 12,60 |
| 100 | € 0,23760 | € 23,76 |
| 250 | € 0,21980 | € 54,95 |
| 500 | € 0,20724 | € 103,62 |
| 1 000 | € 0,19539 | € 195,39 |
| 2 500 | € 0,18078 | € 451,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03989 | € 598,35 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

