

CGJ3E2C0G1H100D080AA | |
|---|---|
DigiKey Part Number | 445-13322-2-ND - Tape & Reel (TR) 445-13322-1-ND - Cut Tape (CT) 445-13322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H100D080AA |
Description | CAP CER 10PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H100D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A100D4T2A | KYOCERA AVX | 0 | 06035A100D4T2A-ND | € 0,04976 | Direct |
| C0603T100C5GACTU | KEMET | 0 | 399-C0603T100C5GACTUTR-ND | € 0,37956 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11300 | € 1,13 |
| 50 | € 0,08100 | € 4,05 |
| 100 | € 0,07140 | € 7,14 |
| 500 | € 0,05490 | € 27,45 |
| 1 000 | € 0,04984 | € 49,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11700 | € 1,17 |
| 50 | € 0,08300 | € 4,15 |
| 100 | € 0,07240 | € 7,24 |
| 500 | € 0,05450 | € 27,25 |
| 1 000 | € 0,04892 | € 48,92 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

