
CGA9N1C0G2J683J230KE | |
|---|---|
DigiKey Part Number | 445-175719-2-ND - Tape & Reel (TR) 445-175719-1-ND - Cut Tape (CT) 445-175719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N1C0G2J683J230KE |
Description | CAP CER .068UF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N1C0G2J683J230KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,23000 | € 3,23 |
| 10 | € 2,27700 | € 22,77 |
| 50 | € 1,89880 | € 94,94 |
| 100 | € 1,78190 | € 178,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,53878 | € 769,39 |
| 1 000 | € 1,47930 | € 1 479,30 |
| 1 500 | € 1,44948 | € 2 174,22 |
| 2 500 | € 1,41642 | € 3 541,05 |
| 3 500 | € 1,39710 | € 4 889,85 |
| 5 000 | € 1,37851 | € 6 892,55 |
| Unit Price without VAT: | € 3,23000 |
|---|---|
| Unit Price with VAT: | € 3,94060 |

