
CGA6P3X8R2A684K250AE | |
|---|---|
DigiKey Part Number | 445-173810-2-ND - Tape & Reel (TR) 445-173810-1-ND - Cut Tape (CT) 445-173810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R2A684K250AE |
Description | CAP CER 0.68UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R2A684K250AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| 10 | € 1,47400 | € 14,74 |
| 50 | € 1,20460 | € 60,23 |
| 100 | € 1,12110 | € 112,11 |
| 500 | € 0,98002 | € 490,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,90958 | € 909,58 |
| 2 000 | € 0,87465 | € 1 749,30 |
| 3 000 | € 0,85714 | € 2 571,42 |
| 5 000 | € 0,83774 | € 4 188,70 |
| 7 000 | € 0,82639 | € 5 784,73 |
| 10 000 | € 0,81547 | € 8 154,70 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,62300 |

