
CGA3E3X8R1E224K080AE | |
|---|---|
DigiKey Part Number | 445-173748-2-ND - Tape & Reel (TR) 445-173748-1-ND - Cut Tape (CT) 445-173748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1E224K080AE |
Description | CAP CER 0.22UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1E224K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15000 | € 1,50 |
| 50 | € 0,10920 | € 5,46 |
| 100 | € 0,09670 | € 9,67 |
| 500 | € 0,07550 | € 37,75 |
| 1 000 | € 0,06897 | € 68,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05748 | € 229,92 |
| 8 000 | € 0,05394 | € 431,52 |
| 12 000 | € 0,05217 | € 626,04 |
| 20 000 | € 0,05021 | € 1 004,20 |
| 28 000 | € 0,04906 | € 1 373,68 |
| 40 000 | € 0,04796 | € 1 918,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |


