CGA2B3X7R1H104M050BE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 2 021 653
Unit Price: € 0,15000
Datasheet

Similar


TDK
In Stock: 925 610
Unit Price: € 0,14000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7R1H104M050BE

DigiKey Part Number
445-173793-2-ND - Tape & Reel (TR)
445-173793-1-ND - Cut Tape (CT)
445-173793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H104M050BE
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H104M050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H104K050BETDK2 021 653445-173614-1-ND€ 0,15000Upgrade
C1005X7R1H104K050BETDK925 610445-173610-1-ND€ 0,14000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,08700€ 0,87
50€ 0,06200€ 3,10
100€ 0,05420€ 5,42
500€ 0,04106€ 20,53
1 000€ 0,03700€ 37,00
2 500€ 0,03273€ 81,83
5 000€ 0,03016€ 150,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02725€ 272,50
20 000€ 0,02556€ 511,20
30 000€ 0,02471€ 741,30
50 000€ 0,02378€ 1 189,00
70 000€ 0,02323€ 1 626,10
100 000€ 0,02270€ 2 270,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300