Upgrade

CGA2B1X8R1E473M050BC | |
|---|---|
DigiKey Part Number | 445-175236-2-ND - Tape & Reel (TR) 445-175236-1-ND - Cut Tape (CT) 445-175236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X8R1E473M050BC |
Description | CAP CER 0.047UF 25V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X8R1E473M050BC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B1X8R1E473K050BC | TDK | 21 406 | 445-174819-1-ND | € 0,15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08600 | € 0,86 |
| 50 | € 0,06060 | € 3,03 |
| 100 | € 0,05300 | € 5,30 |
| 500 | € 0,04010 | € 20,05 |
| 1 000 | € 0,03611 | € 36,11 |
| 2 500 | € 0,03192 | € 79,80 |
| 5 000 | € 0,02940 | € 147,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02655 | € 265,50 |
| 20 000 | € 0,02489 | € 497,80 |
| 30 000 | € 0,02406 | € 721,80 |
| 50 000 | € 0,02314 | € 1 157,00 |
| 70 000 | € 0,02260 | € 1 582,00 |
| 100 000 | € 0,02209 | € 2 209,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |


