0.047 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)

CGA2B1X8R1E473K050BE

DigiKey Part Number
445-174801-2-ND - Tape & Reel (TR)
445-174801-1-ND - Cut Tape (CT)
445-174801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X8R1E473K050BE
Description
CAP CER 0.047UF 25V X8R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X8R1E473K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,09800€ 0,98
50€ 0,06960€ 3,48
100€ 0,06090€ 6,09
500€ 0,04642€ 23,21
1 000€ 0,04196€ 41,96
2 500€ 0,03725€ 93,12
5 000€ 0,03442€ 172,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03118€ 311,80
20 000€ 0,02932€ 586,40
30 000€ 0,02839€ 851,70
50 000€ 0,02735€ 1 367,50
70 000€ 0,02675€ 1 872,50
100 000€ 0,02617€ 2 617,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740