4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1E475M160AC

DigiKey Part Number
445-1424-2-ND - Tape & Reel (TR)
445-1424-1-ND - Cut Tape (CT)
445-1424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E475M160AC
Description
CAP CER 4.7UF 25V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E475M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E475M085ABTDK2 595445-14798-1-ND€ 0,33000Direct
C3216X7R1E475K085ABTDK76 482445-14797-1-ND€ 0,32000Upgrade
C3216X7R1E475K160ACTDK724 954445-1606-1-ND€ 0,26000Upgrade
C3216X7R1H475K160ACTDK219 179445-8032-1-ND€ 0,56000Upgrade
C3216X7R1H475M160ACTDK13 551445-8033-1-ND€ 0,67000Upgrade
In-Stock: 16 720
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,15100€ 1,51
50€ 0,10940€ 5,47
100€ 0,09690€ 9,69
500€ 0,07560€ 37,80
1 000€ 0,06904€ 69,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,06183€ 123,66
4 000€ 0,05752€ 230,08
6 000€ 0,05536€ 332,16
10 000€ 0,05297€ 529,70
14 000€ 0,05158€ 722,12
20 000€ 0,05023€ 1 004,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720