
C1005X8R1E473M050BC | |
|---|---|
DigiKey Part Number | 445-175221-2-ND - Tape & Reel (TR) 445-175221-1-ND - Cut Tape (CT) 445-175221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E473M050BC |
Description | CAP CER 0.047UF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E473M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1E473K050BC | TDK | 23 194 | 445-174818-1-ND | € 0,15000 | Upgrade |
| CGA2B1X8R1E473M050BC | TDK | 0 | 445-175236-1-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05660 | € 2,83 |
| 100 | € 0,04930 | € 4,93 |
| 500 | € 0,03714 | € 18,57 |
| 1 000 | € 0,03341 | € 33,41 |
| 2 500 | € 0,02947 | € 73,67 |
| 5 000 | € 0,02709 | € 135,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02443 | € 244,30 |
| 20 000 | € 0,02287 | € 457,40 |
| 30 000 | € 0,02209 | € 662,70 |
| 50 000 | € 0,02122 | € 1 061,00 |
| 70 000 | € 0,02072 | € 1 450,40 |
| 100 000 | € 0,02023 | € 2 023,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

