

C1005X7S0J225K050BC | |
|---|---|
DigiKey Part Number | 445-9084-2-ND - Tape & Reel (TR) 445-9084-1-ND - Cut Tape (CT) 445-9084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0J225K050BC |
Description | CAP CER 2.2UF 6.3V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0J225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09900 | € 0,99 |
| 50 | € 0,07060 | € 3,53 |
| 100 | € 0,06190 | € 6,19 |
| 500 | € 0,04716 | € 23,58 |
| 1 000 | € 0,04264 | € 42,64 |
| 2 500 | € 0,03787 | € 94,67 |
| 5 000 | € 0,03500 | € 175,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03170 | € 317,00 |
| 20 000 | € 0,02982 | € 596,40 |
| 30 000 | € 0,02887 | € 866,10 |
| 50 000 | € 0,02782 | € 1 391,00 |
| 70 000 | € 0,02721 | € 1 904,70 |
| 100 000 | € 0,02662 | € 2 662,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

