Direct
Direct
Direct


C0603C0G1E9R1C030BG | |
|---|---|
DigiKey Part Number | 445-7064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E9R1C030BG |
Description | CAP CER 9.1PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E9R1C030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E9R1CB01D | Murata Electronics | 23 180 | 490-17291-1-ND | € 0,09000 | Direct |
| GRM0335C1E9R1CA01D | Murata Electronics | 24 540 | 490-16719-1-ND | € 0,09000 | Direct |
| QLCD250Q9R1C1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q9R1C1GV001TCT-ND | € 0,09000 | Direct |



