

C0402C0G1C2R2C020BC | |
|---|---|
DigiKey Part Number | 445-5426-2-ND - Tape & Reel (TR) 445-5426-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C2R2C020BC |
Description | CAP CER 2.2PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C2R2C020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0225C1E2R2WA03L | Murata Electronics | 0 | 490-13512-1-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09500 | € 0,95 |
| 100 | € 0,05920 | € 5,92 |
| 1 000 | € 0,04076 | € 40,76 |
| 2 500 | € 0,03619 | € 90,47 |
| 5 000 | € 0,03344 | € 167,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,02760 | € 552,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

