Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88269X6340C011 | |
|---|---|
DigiKey Part Number | 495-B88269X6340C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X6340C011 |
Description | HVC27/500A/12V COIL/1000VDC/STUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X6340C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 500 mA |
Contact Rating (Current) 500 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 24Ohms |
Features Auxiliary Contacts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X3690C011 | TDK | 0 | 495-B88269X3690C011-ND | € 137,15100 | Parametric Equivalent |
| B88269X3810C011 | TDK | 0 | 495-B88269X3810C011-ND | € 137,15100 | Parametric Equivalent |
| B88269X3980C011 | TDK | 0 | 495-B88269X3980C011-ND | € 133,00800 | Parametric Equivalent |
| B88269X6320C011 | TDK | 0 | 495-B88269X6320C011-ND | € 133,00800 | Parametric Equivalent |
| B88269X6330C011 | TDK | 10 | 495-B88269X6330C011-ND | € 149,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 133,00800 | € 1 330,08 |
| Unit Price without VAT: | € 133,00800 |
|---|---|
| Unit Price with VAT: | € 162,26976 |





